Filter Your Search
1 - 3 of 3 results
|
PT65526
APEM Inc
|
$7.1103 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 45 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | |||
|
PT65526L254
APEM Inc
|
$7.5962 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 45 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 6.8 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||
|
PT65526L508
APEM Inc
|
$14.2410 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 45 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.173 inch | 6.8 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem |