Filter Your Search
1 - 10 of 224 results
|
PT7M7812YTBEX
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 2.7 V | 5.5 V | 30 µA | +2.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | DIODES INC | LSOP, TO-253 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PT7M7812LTAEX
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | 30 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PT7M7812YTB
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 3 V | 2.7 V | 5.5 V | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | PERICOM SEMICONDUCTOR CORP | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | |||||
|
PT7M7812MTB
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | PERICOM SEMICONDUCTOR CORP | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | ||||||
|
PT7M7812RDEE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 2.7 V | 5.5 V | +2.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XUUC-N4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | PERICOM SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | 4 | ||||||||||||
|
PT7M7812YF
Diodes Incorporated
|
Check for Price | Active | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PT7M7812TDEE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 V | 5.5 V | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XUUC-N4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | PERICOM SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | 4 | ||||||||||||
|
PT7M7812JTBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | PERICOM SEMICONDUCTOR CORP | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | ||||||
|
PT7M7812ZDE
Diodes Incorporated
|
Check for Price | No | Active | 3 V | 2.7 V | 5.5 V | +4.38V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XUUC-N4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | DIODES INC | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PT7M7812LTBEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PERICOM SEMICONDUCTOR CORP | LSOP, | compliant | EAR99 | 8542.39.00.01 |