Filter Your Search
1 - 2 of 2 results
|
PT7M7812RTBEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 2.7 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PERICOM SEMICONDUCTOR CORP | LSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PT7M7812RTBEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | 30 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | DIODES INC | LSOP, TO-253 | compliant | EAR99 | 8542.39.00.01 |