Filter Your Search
1 - 10 of 208 results
|
PT7M8218B24TAE
Diodes Incorporated
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
PT7M8218B19CE
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 5.5 V | 2.9 V | 1.9 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00988 % | 1 | 1.938 V | 1.862 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | ||||
|
PT7M8218B27TAEX
Diodes Incorporated
|
Check for Price | Obsolete | 5.5 V | 3.7 V | 2.7 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00972 % | 1 | 2.754 V | 2.646 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
PT7M8218B33CEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 4.3 V | 3.3 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00792 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
PT7M8218B12CE
Diodes Incorporated
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | ||||||||||||||||||||||||||||||||||
|
PT7M8218B28CEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.5 V | 3.8 V | 2.8 V | 150 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00952 % | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
PT7M8218B19TAE
Diodes Incorporated
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||
|
PT7M8218B20CEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 3 V | 2 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.01 % | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
PT7M8218B17TAE
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 5.5 V | 1.7 V | 1.7 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00952 % | 1 | 1.734 V | 1.666 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | ||||
|
PT7M8218B20TAEX
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 5.5 V | 3 V | 2 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.01 % | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , |