Filter Your Search
1 - 2 of 2 results
|
PTH04T241WAZT
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 10 A | 1 | YES | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 94 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 33 W | R-PXMA-B11 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | 2.54 mm | UNSPECIFIED | 15.75 mm | 22.1 mm | 7.5 mm | TEXAS INSTRUMENTS INC | DFM | ROHS COMPLIANT, PLASTIC, DIP-11 | 11 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments | ||
|
PTH04T241WAZ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 3.3 V | 5.5 V | 2.2 V | 690 mV | 3.6 V | 10 A | 1 | YES | YES | BUCK | 400 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | CURRENT-MODE | 94 % | 0.09 % | 0.06 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.007 Vrms | HYBRID | INDUSTRIAL | 33 W | R-PXMA-B11 | e1 | Not Qualified | UL, CSA | 3 | 85 °C | -40 °C | 260 | 30 | 11 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | 2.54 mm | UNSPECIFIED | 15.75 mm | 22.1 mm | 7.5 mm | TEXAS INSTRUMENTS INC | DFM | ROHS COMPLIANT, PLASTIC, DIP-11 | 11 | compliant | EAR99 | 8504.40.85.00 | Texas Instruments |