Filter Your Search
1 - 2 of 2 results
|
PTK15-Q48-T512M
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 72 V | 20 V | 1.5 A | 3 | NO | NO | IT ALSO HAS -12 AND 12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-P8 | Not Qualified | 71 °C | -40 °C | 8 | UNSPECIFIED | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.16 mm | CUI INC | MODULE-8 | compliant | EAR99 | ||
|
PTK15-Q48-T512
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 72 V | 20 V | 1.5 A | 3 | NO | NO | IT ALSO HAS -12 AND 12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 15 W | S-XDMA-P8 | Not Qualified | 50 °C | -20 °C | 8 | UNSPECIFIED | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.16 mm | CUI INC | MODULE-8 | compliant | EAR99 |