Filter Your Search
1 - 10 of 122 results
![]() |
PTK25-D24-T312
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 3.5 A | 3 | NO | YES | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | COMMERCIAL | 19.95 W | S-XDMA-P6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | CUI INC | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | |||
![]() |
PTK25-D48-S12
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 72 V | 36 V | 11.4 V | 12.6 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | COMMERCIAL | 24 W | S-XDMA-P6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | CUI INC | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | ||||
|
PTK25-D24-D12
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PTK25-D24-S12-T
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 24 W | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD(UNSPEC) | MICROELECTRONIC ASSEMBLY | CUI INC | , MODULE,8LEAD(UNSPEC) | compliant | EAR99 | ||||||||||||||||||||
![]() |
PTK25-D48-T512
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.75 V | 5.25 V | 3.5 A | 3 | NO | YES | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | COMMERCIAL | 25.9 W | S-XDMA-P6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | CUI INC | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | |||
|
PTK25-D48-T312
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PTK25-D24-S12M-T
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 2 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 24 W | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD(UNSPEC) | MICROELECTRONIC ASSEMBLY | CUI INC | , MODULE,8LEAD(UNSPEC) | compliant | EAR99 | ||||||||||||||||||||
|
PTK25-D48-D15
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PTK25-D24-D15M-T
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PTK25-D48-S5M
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 |