Filter Your Search
1 - 1 of 1 results
|
PTS125SK85LFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROUND TYPE | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 2.55 N | e4 | -40 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TUBE | 4 | NO | Silver (Ag) | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |