Filter Your Search
1 - 5 of 5 results
|
PTS645SL952LFS
C&K
|
$0.2124 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | BULK | 4 | NO | SILVER | SOLDER | 0.033 inch | 6 mm | 3.4544 mm | 6 mm | 0.138 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PTS645SL95SMTRLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6 mm | 3.6 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||
|
PTS645SL95LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | BULK | 4 | NO | SILVER | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||
|
PTS645SL95SMTR92LFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | TR | NO | SILVER | SOLDER | 6 mm | 3.4544 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
PTS645SL95SMLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 6 mm | 3.6 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |