Parametric results for: pur irradiated welding sp... under Visible LEDs

Filter Your Search

1 - 10 of 4,507 results

|
-
-
-
-
-
Color: PURE GREEN
Select parts from the table below to compare.
Compare
Compare
FYLS-1206PGC
Foryard
$0.0408 Yes Contact Manufacturer PURE GREEN 30 mA 1 YES SURFACE MOUNT 360.0 mcd 520 nm 140 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.40.20.00
SML-D12P8WT86
ROHM Semiconductor
$0.0777 Yes Yes Active PURE GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd DIFFUSED MILKY WHITE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 EAR99 ROHM Semiconductor
L-934PGT
Kingbright
$0.1106 Yes Yes Active PURE GREEN 25 mA 2.5 V 1 NO RADIAL MOUNT 15.0 mcd 555 nm 50 deg GREEN TRANSPARENT HIGH RELIABILITY Green SINGLE 50 cd SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 TR ROUND 2.54 mm 4.6 mm 3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
SML-310PTT86
ROHM Semiconductor
$0.1159 Yes Yes Obsolete PURE GREEN 20 mA 1 YES SURFACE MOUNT 3.6 mcd 428 nm COLORLESS TRANSPARENT Green SINGLE SINGLE COLOR LED 4 V 85 °C -30 °C 2 BULK RECTANGULAR 1.65 mm 800 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 EAR99 ROHM Semiconductor 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
SSL-LX5093PGD
ITW Lumex
$0.1162 Yes Yes Active PURE GREEN 25 mA 2.6 V 1 NO RADIAL MOUNT 15.0 mcd 555 nm 60 deg DIFFUSED GREEN Green SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 3/4 100 °C -50 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LUMEX INC compliant 8541.40.20.00
SSL-LX2573PGD
ITW Lumex
$0.1218 Yes Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 6.0 mcd 555 nm 110 deg DIFFUSED SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED e3 85 °C -40 °C 2 BULK RECTANGULAR Tin (Sn) 2.54 mm 7 mm 5 mm LUMEX INC compliant 8541.40.20.00
TLMP1100-GS08
Vishay Intertechnologies
$0.1240 Yes Obsolete PURE GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 555 nm 160 deg SUPPORTS INFRARED SINGLE 0.0063 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) 1.45 mm 600 µm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN
SSL-LX3044PGD
ITW Lumex
$0.1313 Yes Yes Active PURE GREEN 25 mA 1 NO RADIAL MOUNT 10.0 mcd 555 nm 60 deg DIFFUSED SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 e3 85 °C -40 °C 2 BULK ROUND Tin (Sn) 2.54 mm 4.6 mm 3 mm LUMEX INC compliant 8541.40.20.00
SML-E12P8WT86
ROHM Semiconductor
$0.1398 Yes Yes Active PURE GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd DIFFUSED MILKY WHITE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 360 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
VLMP31G2J1-GS08
Vishay Intertechnologies
$0.1532 Yes Active PURE GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 3.92 mcd 565 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay LCC-2