Filter Your Search
1 - 1 of 1 results
|
PUZ3-D24-D15-D
CUI Inc
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.55 V | 15.45 V | 100 mA | 2 | NO | NO | 200 kHz | -15 ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P8 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | CUI INC | PACKAGE-24/8 | compliant | EAR99 | CUI Inc. |