Filter Your Search
1 - 1 of 1 results
|
PVB3-D48-S5-D
CUI Inc
|
Check for Price | Yes | Not Recommended | 48 V | 5 V | 75 V | 36 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.6 mm | 10.7 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |