Filter Your Search
1 - 6 of 6 results
|
PWDM13041
Hammond Manufacturing
|
Check for Price | Active | 375 V | 125 V | 100 mA | 125 V | 100 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 375V CT | CHASSIS MOUNT | NO | 77.724 mm | 68.199 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | ||||||
|
PWDM13037
Hammond Manufacturing
|
Check for Price | Active | 2.4 kV | 1.768 kV | 283 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 2400V CT | CHASSIS MOUNT | NO | 139.7 mm | 227.965 mm | 178.435 mm | HAMMOND MANUFACTURING CO LTD | compliant | ||||||||
|
PWDM13044
Hammond Manufacturing
|
Check for Price | Yes | Active | 840 V | 450 V | 300 mA | POWER TRANSFORMER | YES | NO | 1 | SINGLE 840V CT | CHASSIS MOUNT | NO | 96.39 mm | 93.62 mm | 79.38 mm | HAMMOND MANUFACTURING CO LTD | compliant | |||||||
|
PWDM13086
Hammond Manufacturing
|
Check for Price | Active | 1.465 kV | 1.275 kV | 283 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 1465V CT | CHASSIS MOUNT | NO | 115.062 mm | 150.749 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | ||||||||
|
PWDM13203
Hammond Manufacturing
|
Check for Price | Active | 2.45 kV | 1.77 kV | 150 mA | 248 V | 50 mA | 100 Hz | 5 kHz | POWER TRANSFORMER | NO | NO | 2 | SINGLE 2450V CT | CHASSIS MOUNT | NO | 115.062 mm | 125.349 mm | 95.25 mm | HAMMOND MANUFACTURING CO LTD | compliant | ||||
|
PWDM13062
Hammond Manufacturing
|
Check for Price | Yes | Active | 2.4 kV | 2 kV | 250 mA | 200 Hz | 3.5 kHz | POWER TRANSFORMER | NO | NO | 1 | SINGLE 2400V CT | CHASSIS MOUNT | NO | 161.925 mm | 152.4 mm | 134.9502 mm | HAMMOND MANUFACTURING CO LTD | compliant | Hammond Manufacturing |