Filter Your Search
1 - 4 of 4 results
|
PWR1220
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | AUTOMOTIVE | 3 W | R-XDMA-T12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | UNSPECIFIED | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | C&D TECHNOLOGIES INC | DIP, DIP12/24,.6 | unknown | EAR99 | |||||||
|
PWR1220/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | AUTOMOTIVE | 3 W | R-PDIP-T12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.26 mm | 10.414 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | DIP | 24/12 | ||||
|
PWR1220
Murata Power Solutions
|
Check for Price | No | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | AUTOMOTIVE | 3 W | R-XDMA-T12 | e0 | Not Qualified | 125 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | DIP | 24 | |||||||||
|
PWR1220C
Murata Power Solutions
|
Check for Price | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | AUTOMOTIVE | 3 W | R-XDMA-T12 | e3 | Not Qualified | 125 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | DFM | 12 |