Filter Your Search
1 - 2 of 2 results
|
PX3511ADDG-RA
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PDSO-G10 | e3 | Not Qualified | 2 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | 3 X 3 MM, PLASTIC, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
|
PX3511ADDG-RA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PDSO-G10 | e3 | COMMERCIAL | 2 | 85 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS INC | DFN | HVSSOP, | 10 | unknown |