Filter Your Search
1 - 10 of 144 results
|
PX4040MN1MNB
Teledyne e2v
|
Check for Price | Active | 32 | 1.2 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | MILITARY | S-PBGA-B1295 | 125 °C | -55 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040FE3PNC
Teledyne e2v
|
Check for Price | Active | 32 | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B1295 | 125 °C | -40 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040ME3MNC
Teledyne e2v
|
Check for Price | Active | 32 | 1.2 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | MILITARY | S-PBGA-B1295 | 125 °C | -55 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040VE1PMC
Teledyne e2v
|
Check for Price | Active | 32 | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B1295 | 110 °C | -40 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040FN1NMB
Teledyne e2v
|
Check for Price | Active | 32 | 1.333 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B1295 | 125 °C | -40 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040VE3PNB
Teledyne e2v
|
Check for Price | Active | 32 | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B1295 | 110 °C | -40 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040VN1NMC
Teledyne e2v
|
Check for Price | Active | 32 | 1.333 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B1295 | 110 °C | -40 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040MN3MMC
Teledyne e2v
|
Check for Price | Active | 32 | 1.2 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | MILITARY | S-PBGA-B1295 | 125 °C | -55 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040VE1PNB
Teledyne e2v
|
Check for Price | Active | 32 | 1.5 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B1295 | 110 °C | -40 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PX4040ME1MMC
Teledyne e2v
|
Check for Price | Active | 32 | 1.2 GHz | 64 | 16 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | MILITARY | S-PBGA-B1295 | 125 °C | -55 °C | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | TELEDYNE E2V (UK) LTD | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 |