Filter Your Search
1 - 3 of 3 results
|
PXAG49KBA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 16 | 30 MHz | 32768 | 2048 | XA | YES | 5 V | CMOS | FLASH | 110 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
PXAG49KBA/00,512
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 30 MHz | 65536 | 2048 | XA | 16 | 20 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 110 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 | 3A991.A.2 | |||||||||||
|
PXAG49KBA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16 | 30 MHz | 65536 | 2048 | XA | 16 | 20 | 30 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 110 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.69SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 | 3A991.A.2 |