Filter Your Search
1 - 2 of 2 results
|
PXE20-24WS15
TDK-Lambda Corporation
|
$67.9905 | Yes | Transferred | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P7 | CE, CSA, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | TDK-LAMBDA CORP | MODULE-8/7 | compliant | EAR99 | ||
|
PXE20-24(W)S15
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.0265 Vrms | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P7 | CE, CSA, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | TDK-LAMBDA CORP | DMA, | compliant | EAR99 |