Filter Your Search
1 - 5 of 5 results
|
PYB10-Q48-D5-T
CUI Inc
|
$35.0604 | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-MXMA-X6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | , | compliant | CUI Inc. | ||||||||||||
|
PYB10-Q48-D5-DIN
CUI Inc
|
$39.7415 | Yes | Obsolete | 18 V | 5 V | 75 V | 48 V | 4.9 V | 5.1 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1 W | R-XXFM-X6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | MODULE-6 | compliant | CUI Inc. | EAR99 | 2018-06-13 | ||||||||||||
|
PYB10-Q48-D5-U
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | 0.02828 Vrms | HYBRID | OTHER | 10 W | R-MXMA-X8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52.32 mm | 54.99 mm | CUI INC | PACKAGE-8 | compliant | CUI Inc. | |||||||
|
PYB10-Q48-D5
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-MDMA-P6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.1 mm | CUI INC | PACKAGE-6 | compliant | CUI Inc. | EAR99 | ||||||||||
|
PYB10-Q48-D5-A
CUI Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | +/-5 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 10 W | R-MDMA-P6 | IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.1 mm | CUI INC | compliant |