Filter Your Search
1 - 4 of 4 results
|
PYB20-Q48-S3-H
CUI Inc
|
$41.5562 | Yes | Obsolete | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 5 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 16.5 W | Not Qualified | 85 °C | -40 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | CUI INC | compliant | ||||||||||||||||||||||||
|
PYB20-Q48-S3-H-U
CUI Inc
|
$52.8414 | Yes | Obsolete | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 16.5 W | R-MXMA-X8 | 60 °C | -40 °C | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | compliant | PACKAGE-8 | |||||||||||||||||
|
PYB20-Q48-S3-H-T
CUI Inc
|
$53.3750 | Yes | Obsolete | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 16.5 W | R-MXMA-X6 | 60 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | compliant | PACKAGE-6 | |||||||||||||||||
|
PYB20-Q48-S3-H-DIN
CUI Inc
|
$62.1600 | Yes | Obsolete | 48 V | 3.3 V | 75 V | 18 V | 3.27 V | 3.33 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 16.5 W | 10 ms | R-MXMA-X | CISPR, EN, IEC | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | compliant | EAR99 | 2018-06-13 |