Filter Your Search
1 - 4 of 4 results
|
PYB30-Q48-D15-H
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 A | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 30 W | Not Qualified | 85 °C | -40 °C | 7 | METAL | MODULE,7LEAD,1.8 | MICROELECTRONIC ASSEMBLY | CUI INC | compliant | |||||||||||||||||||||||||||||
|
PYB30-Q48-D15-H-U
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 A | 2 | NO | YES | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-MXFM-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 54.99 mm | 67.51 mm | 23.4 mm | CUI INC | compliant | , | EAR99 | 2018-06-13 | ||||||||
|
PYB30-Q48-D15
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 A | 2 | NO | YES | SEATED HEIGHT NOM; ALSO AVAILABLE VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 30 W | R-MDMA-P7 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DMA | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 12.05 mm | CUI INC | compliant | , MODULE,7LEAD,1.8 | EAR99 | CUI Inc. | |||||||||
|
PYB30-Q48-D15-U
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 A | 2 | NO | YES | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-MXFM-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 54.99 mm | 67.51 mm | 19.55 mm | CUI INC | compliant | , | EAR99 | 2018-06-13 | CUI Inc. |