Filter Your Search
1 - 1 of 1 results
|
PYBE30-Q24-D15H-T
CUI Inc
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.55 V | 15.45 V | 1 A | 2 | NO | NO | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 30 W | 10 ms | R-XXMA-X | CE, EN, IEC, UKCA, UL | 80 °C | -40 °C | EN 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 26.3 mm | CUI INC | unknown | EAR99 |