Filter Your Search
1 - 1 of 1 results
|
PYBJ3-D24-S3-M
CUI Inc
|
$19.0010 | Active | 24 V | 3.3 V | 36 V | 9 V | 3.135 V | 3.465 V | 600 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 2 W | R-XDMA-G6 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.6 mm | 25 mm | 7.3 mm | CUI INC | , | unknown | EAR99 | 2020-08-01 | CUI Inc. |