Filter Your Search
1 - 1 of 1 results
|
PYBJ6-D12-S5-OM
CUI Inc
|
$9.3769 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.75 V | 5.25 V | 1.2 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 6 W | R-XDMA-G6 | CE, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 18.1 mm | 31.6 mm | 6.8 mm | CUI INC | , | compliant | EAR99 | 2019-07-22 | CUI Inc. |