Filter Your Search
1 - 5 of 5 results
|
PZ3064-12A68
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 14.5 ns | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | XILINX INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
PZ3064-12A68-T
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 2 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 48 I/O | 67 MHz | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
PZ3064-12A68
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PZ3064-12A68-T
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 14.5 ns | 2 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 48 I/O | 64 MACROCELLS | 67 MHz | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | XILINX INC | QCCJ, | unknown | 8542.39.00.01 | LCC | 68 | |||||||||
|
PZ3064-12A68
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 14.5 ns | 2 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 48 I/O | 67 MHz | MACROCELL | 3.63 V | 2.97 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | PEDESTAL, PLASTIC, SOT-188-3, LCC-68 | unknown | 8542.39.00.01 | LCC | 68 |