Filter Your Search
1 - 10 of 387 results
|
Q025-12
XP Power
|
$95.1599 | Yes | Active | 12 V | 700 mV | 250 V | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||||
|
Q025-5C
XP Power
|
$102.3881 | Yes | Active | 5 V | 700 mV | 250 V | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/5 | compliant | EAR99 | XP POWER | |||||||
|
Q02-5
XP Power
|
$107.7062 | Yes | Active | 5 V | 700 mV | 200 V | 2.5 mA | 1 | NO | YES | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | SHORT CIRCUIT | HYBRID | COMMERCIAL | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | ||||
|
Q02-5TR
XP Power
|
$125.5926 | Yes | Active | 5 V | 200 V | 2.5 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | CE, CSA, EN, IEC, TUV, UL | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | ROHS COMPLIANT, PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||||||
|
Q025N-15CTS
XP Power
|
Check for Price | Contact Manufacturer | 15 V | 2 mA | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
Q025-24CRS
XP EMCO
|
Check for Price | Yes | Transferred | 24 V | 2 mA | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
Q025-12CS
XP Power
|
Check for Price | Active | 12 V | 2 mA | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
Q025-12TR
XP Power
|
Check for Price | Yes | Obsolete | 12 V | 250 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||
|
Q025N-24CTRS
XP Power
|
Check for Price | Contact Manufacturer | 24 V | 2 mA | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
Q025-15C
XP EMCO
|
Check for Price | No | Transferred | 15 V | 2 mA | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 |