Filter Your Search
1 - 10 of 82 results
|
PBM200PQ06-C
XP Power
|
$263.9463 | Yes | Active | XP POWER LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
Q06CT-15TR
XP EMCO
|
Check for Price | Yes | Transferred | 15 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||||
|
Q06CT-5CTR
XP Power
|
Check for Price | Yes | Contact Manufacturer | 5 V | 300 V | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||
|
Q06CT-5CT
XP Power
|
Check for Price | No | Contact Manufacturer | 5 V | 300 V | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||
|
Q06CT-12T
XP EMCO
|
Check for Price | No | Transferred | 12 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||||||
|
Q06CT-15CTS
XP Power
|
Check for Price | No | Contact Manufacturer | 15 V | 300 V | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||
|
Q06CT-24CT
XP EMCO
|
Check for Price | No | Transferred | 24 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | Not Qualified | 6 | UNSPECIFIED | MODULE,6LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,6LEAD,.35 | compliant | EAR99 | ||||||
|
Q06CT-5RS
XP EMCO
|
Check for Price | Yes | Transferred | 5 V | 300 V | 833 µA | Not Qualified | 5 | METAL | MODULE,5LEAD,.37 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
Q06CT-5TS
XP EMCO
|
Check for Price | No | Transferred | 5 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||||||
|
Q06CT-15T
XP EMCO
|
Check for Price | No | Transferred | 15 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 |