Filter Your Search
1 - 10 of 290 results
|
Q07-12
XP Power
|
$157.9375 | Yes | Active | NO | 714 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 700 mV | 1 | 1 | 700 V | SHORT CIRCUIT | 500 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q07-5
XP Power
|
$159.3671 | Yes | Active | NO | 714 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 5 V | 700 mV | 1 | 1 | 700 V | SHORT CIRCUIT | 500 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q07CT-5CTRS
XP EMCO
|
Check for Price | Yes | Transferred | NO | 714 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -350V OUTPUT IS ALSO AVAILABLE | 5 V | 1 | 2 | 350 V | 500 mW | YES | S-XDMA-P6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,6LEAD,.35 | compliant | EAR99 | |||||||||
|
Q07CT-12R
XP EMCO
|
Check for Price | Yes | Transferred | 714 µA | 12 V | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.37 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q07CT-15T
XP EMCO
|
Check for Price | No | Transferred | NO | 714 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -350V OUTPUT IS ALSO AVAILABLE | 15 V | 1 | 2 | 350 V | 500 mW | YES | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | |||||||||||
|
Q07-5R
XP Power
|
Check for Price | Obsolete | 714 µA | 5 V | Not Qualified | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | , MODULE,4LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q07N-12CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 714 µA | 12 V | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q07N-15CT
XP EMCO
|
Check for Price | No | Transferred | 714 µA | 15 V | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q07-12
XP EMCO
|
Check for Price | No | Transferred | 714 µA | 12 V | Not Qualified | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q07N-24CTRS
XP Power
|
Check for Price | Contact Manufacturer | 714 µA | 24 V | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | XP POWER LTD | compliant | 8542.39.00.01 |