Filter Your Search
1 - 10 of 2,961 results
|
Q18.999-JXS32-12-30/100-T1-HMR
Jauch Quartz America
|
Check for Price | No | No | Active | 18.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
Q18.999-JXS32P4-S-10/20-T1-AEC
Jauch Quartz America
|
Check for Price | No | Active | 18.999 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 40 Ω | 3.2mm x 2.5mm x 0.7mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
Q18.9990-JXS32P4-S-10/100-T3-HMR
Jauch Quartz America
|
Check for Price | Active | 18.999 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
Q18.999-JXS32P4-12-30/100-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 18.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q18.9990-JXG32P4-S-50/30-AEC
Jauch Quartz America
|
Check for Price | Not Recommended | 18.999 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 35 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
Q18.9990-JXS32P4-S-30/50-AEC
Jauch Quartz America
|
Check for Price | Active | 18.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
Q18.999-JXS32-6-10/10-HMR
Jauch Quartz America
|
Check for Price | No | Active | 18.999 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q18.999-JXS32-6-30/100-T2-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 18.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 6 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q18.999-JXS32P4-12-10/150-T7-AEC
Jauch Quartz America
|
Check for Price | No | Active | 18.999 MHz | 10 ppm | 0.015 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q18.999-JXS32P4-12-10/50-T2-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 18.999 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 |