Filter Your Search
1 - 10 of 90 results
|
QESM0521100FQ10030FREQ3
Temex Ceramics
|
Check for Price | Yes | Transferred | 100 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 54 MHz | 30 MHz | -30 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
QESM052150HQ10030FREQ3
Rakon Limited
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 54 MHz | 30 MHz | -20 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||
|
QESM052130JQ10030FREQ2
Rakon Limited
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 70 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||
|
QESM052150LQ10030FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 19.999 MHz | 12 MHz | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
QESM052130FQ10030FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 19.999 MHz | 12 MHz | -30 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
QESM052130DQ10030FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 19.999 MHz | 12 MHz | -40 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||
|
QESM052130FQ10030FREQ3
Temex Ceramics
|
Check for Price | Yes | Transferred | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 54 MHz | 30 MHz | -30 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
QESM052130DQ10030FREQ2
Rakon Limited
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 70 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | -40 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||
|
QESM052130FQ10030FREQ1
Rakon Limited
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 19.999 MHz | 12 MHz | -30 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | RAKON LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 | ||
|
QESM052130JQ10030FREQ1
Temex Ceramics
|
Check for Price | Yes | Transferred | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 30 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 10 µW | 19.999 MHz | 12 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | TEMEX COMPONENTS | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.80 |