Filter Your Search
1 - 10 of 101 results
|
Q10N-5
XP Power
|
$157.7336 | Yes | Active | 5 V | 700 mV | -1 kV | 500 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q10N-12
XP Power
|
$160.1018 | Yes | Active | 12 V | 700 mV | -1 kV | 500 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | SHORT CIRCUIT | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q10N-15TR
XP EMCO
|
Check for Price | Yes | Transferred | 15 V | -1 kV | 500 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P4 | Not Qualified | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.37 | compliant | EAR99 | |||||||
|
Q10N-12CR
XP EMCO
|
Check for Price | Yes | Transferred | 12 V | -1 kV | 500 µA | Not Qualified | 5 | PLASTIC/EPOXY | MODULE,5LEAD,.37 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q10N-12CS
XP EMCO
|
Check for Price | No | Transferred | 12 V | -1 kV | 500 µA | Not Qualified | 5 | METAL | MODULE,5LEAD,.37 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q10N-12T
XP Power
|
Check for Price | No | Active | 12 V | -1 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P4 | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||
|
Q10N-12CTRS
XP Power
|
Check for Price | Yes | Obsolete | 12 V | -1 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P5 | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||
|
Q10N-15CS
XP EMCO
|
Check for Price | No | Transferred | 15 V | -1 kV | 500 µA | Not Qualified | 5 | METAL | MODULE,5LEAD,.37 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q10N-24CTS
XP Power
|
Check for Price | No | Active | 24 V | -1 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P5 | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||
|
Q10N-24CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 24 V | -1 kV | 500 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | S-XDMA-P5 | Not Qualified | 75 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 |