Filter Your Search
1 - 4 of 4 results
|
Q20.0-JXS22-30-30/15-HMR
Jauch Quartz America
|
Check for Price | Active | 20 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 35 Ω | 30 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q20.0-JXS22-30-30/15-HMR-LF
Jauch Quartz America
|
Check for Price | Active | 20 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 35 Ω | 30 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||
|
Q20.0-JXS22-30-30-15-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 35 Ω | 30 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN | ||
|
Q20.0-JXS22-30-30-15-HMR
Jauch Quartz America
|
Check for Price | Active | 20 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 35 Ω | 30 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN |