Filter Your Search
1 - 10 of 703 results
|
Q22FA1280002201
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 80 Ω | 10 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 75 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280011918
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 10 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
Q22FA1280047901
Seiko Epson Corporation
|
Check for Price | Yes | Active | 48 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 8 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
Q22FA1280015614
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 6 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280055901
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 80 Ω | 10 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
Q22FA1280035211
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 7 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280035214
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 60 Ω | 7 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280002000
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 75 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||
|
Q22FA1280030101
Seiko Epson Corporation
|
Check for Price | Yes | Active | 48 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
Q22FA1280004718
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown |