Filter Your Search
1 - 10 of 706 results
|
Q24FA20H0011201
Seiko Epson Corporation
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 60 Ω | 6 pF | 2.5mm x 2mm x 0.55mm | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2mm x 0.55mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||||||
|
Q24FA20H0023801
Seiko Epson Corporation
|
Check for Price | Yes | Active | 27 MHz | 10 ppm | 0.0019 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 2.5mm x 2mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.5mm x 2mm x 0.55mm | SEIKO EPSON CORP | unknown | ||||||||||
|
Q24FA20H0073401
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 1 PPM/FIRST YEAR | 150 Ω | 10 pF | 2.5mm X 2.0mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm X 2.0mm X 0.55mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | |||||||
|
Q24FA20H0042618
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 80 Ω | 8 pF | 2.5mm X 2.0mm X 0.55mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 75 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | SEIKO EPSON CORP | unknown | ||||||||||
|
H13-FREQ-24-F-3050-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 24 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 100 MHz | 6 MHz | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | SURFACE MOUNT PACKAGE-4 | |||||
|
Q24FA20H0009700
Seiko Epson Corporation
|
Check for Price | Yes | Active | 40 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 10 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | GOLD | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | SEIKO EPSON CORP | unknown | |||||||
|
H10A-FREQ-24-F-10010-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.001 % | 2 PPM/YEAR | 130 Ω | 24 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | SURFACE MOUNT PACKAGE-2 | |||||||
|
Q24FA20H0038101
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 1 PPM/FIRST YEAR | 60 Ω | 30 pF | 2.5mm x 2mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2mm x 0.55mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||||||
|
H10A-FREQ-24-F-3010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.001 % | 2 PPM/YEAR | 130 Ω | 24 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | SURFACE MOUNT PACKAGE-2 | ||||||
|
H10A-FREQ-24-F-1030-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.003 % | 2 PPM/YEAR | 130 Ω | 24 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | SURFACE MOUNT PACKAGE-2 |