Filter Your Search
1 - 10 of 56 results
|
Q24S25033-NAB0
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NBC0
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NBB0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NDC0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NAB0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NBB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NS00G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 82.5 W | R-XDMA-X8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | 6.93 mm | BEL FUSE INC | , | compliant | EAR99 | |||
|
Q24S25033-NAC0G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NCC0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||
|
Q24S25033-NAB0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XDMA-P8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |