Filter Your Search
1 - 4 of 4 results
|
Q24S30033-NS00
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
Q24S30033-NS00G
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 99 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 | |||||||||||
|
Q24S30033-NS00G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | R-XDMA-X8 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | |||
|
Q24S30033-NS00
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 99 W | R-XDMA-X8 | e4 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | BEL FUSE INC | , | compliant | EAR99 |