Filter Your Search
1 - 10 of 96 results
|
Q24T25018-PCC0G
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 12.7 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
Q24T25018-PBC0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 8.53 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||
|
Q24T25018-PBCP
Bel Power Solutions
|
Check for Price | Transferred | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 8.53 mm | POWER-ONE INC | , | unknown | EAR99 | MODULE | 8 | |||||||
|
Q24T25018-PCCPG
Bel Fuse
|
Check for Price | Active | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 12.7 mm | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | compliant | EAR99 | |||||||||
|
Q24T25018-PABPG
Bel Power Solutions
|
Check for Price | Transferred | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 7.69 mm | POWER-ONE INC | , | unknown | EAR99 | MODULE | 8 | |||||||
|
Q24T25018-PDC0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 10.16 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 | ||||
|
Q24T25018-PDCP
Bel Fuse
|
Check for Price | Active | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 10.16 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||
|
Q24T25018-PDAPG
Bel Fuse
|
Check for Price | Active | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 10.16 mm | BEL FUSE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | compliant | EAR99 | |||||||||
|
Q24T25018-PCAP
Bel Power Solutions
|
Check for Price | Transferred | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 12.7 mm | POWER-ONE INC | , | unknown | EAR99 | MODULE | 8 | |||||||
|
Q24T25018-PAC0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 1.8 V | 36 V | 18 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | 7.69 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 8 |