Filter Your Search
1 - 7 of 7 results
|
Q36SR12017NRFA
Delta Electronics Inc
|
$43.2850 | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 260 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 204 W | 28 ms | R-XDMA-P8 | e3 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | Delta Electronics | ||||||
|
Q36SR12020NRFA
Delta Electronics Inc
|
$51.4128 | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P8 | e3 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 11.7 mm | DELTA ELECTRONICS INC | , | unknown | EAR99 | Delta Electronics | |||||||||||||||
|
Q36SR12019NRFA
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 19 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 228 W | 28 ms | R-XDMA-P8 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | ||||||||||
|
Q36SR12017NKFH
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 260 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 204 W | 28 ms | R-XDMA-P8 | e3 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | , | unknown | EAR99 | |||||||
|
Q36SR12017NNFH
Delta Electronics Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 260 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 204 W | 28 ms | R-XDMA-P8 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | 1/4 BRICK PACKAGE-8 | compliant | |||||||||
|
Q36SR12017NNFA
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 260 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 204 W | 28 ms | R-XDMA-P8 | e3 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | , | unknown | EAR99 | |||||||
|
Q36SR12017NKFA
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 17 A | 1 | NO | YES | 260 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0018 % | 0.125 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 204 W | 28 ms | R-XDMA-P8 | e3 | UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | DELTA ELECTRONICS INC | , | unknown | EAR99 |