Filter Your Search
1 - 10 of 26,367 results
|
8Q-40.000MAAQ-T
TXC Corporation
|
$0.4830 | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 16 pF | 1.6mm x 1.2mm x 0.35mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.35mm | TXC CORP | SMD, 4 PIN | unknown | |||||||||||||||||||||||||||||||||||||||
|
8Q-40.000MAAV-T
TXC Corporation
|
$0.4830 | Yes | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.35mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.35mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||||||||||||||||||||||||||||||||
|
8Q-40.000MAHQ-T
TXC Corporation
|
$0.5150 | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 10 pF | 1.6mm x 1.2mm x 0.35mm | 85 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.35mm | TXC CORP | SMD, 4 PIN | unknown | |||||||||||||||||||||||||||||||||||||||
|
8Q-40.000MEEV-T
TXC Corporation
|
$0.5640 | Yes | Yes | Active | 40 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.35mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.35mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||||||||||||||||||||||||||||||||
|
Q4006R4TP
Littelfuse Inc
|
$0.8036 | No | Yes | Active | 125 °C | HIGH RELIABILITY | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | LITTELFUSE | TO-220AB | 3 | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 25 mA | 1.3 V | 50 mA | TO-220AB | R-PSFM-T3 | 2 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | 6 A | 400 V | THROUGH-HOLE | SINGLE | 40 | TRIAC | ||||||||||||||||||||
|
Q4004V4TP
Littelfuse Inc
|
$0.8342 | No | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | LITTELFUSE | TO-251AA | 3 | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 25 mA | 1.3 V | 30 mA | TO-251AA | R-PSIP-T3 | 2 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 260 | Not Qualified | 4 A | 400 V | THROUGH-HOLE | SINGLE | 40 | TRIAC | 75 V/us | 1.6 V | UL RECOGNIZED | 2 mA | 400 V | ||||||||||||||||
|
Q4004L4TP
Littelfuse Inc
|
$0.8978 | No | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | DPAK-3 | not_compliant | LITTELFUSE | TO-220AB | 3 | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE | 25 mA | 1.3 V | 30 mA | TO-220AB | R-PSFM-T3 | 2 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | 4 A | 400 V | THROUGH-HOLE | SINGLE | 10 | TRIAC | 75 V/us | 1.6 V | UL RECOGNIZED | 2 mA | 400 V | 2 | |||||||||||||||
|
Q4004D3TP
Littelfuse Inc
|
$0.9480 | No | Yes | Active | 125 °C | e3 | -40 °C | 125 °C | YES | MATTE TIN | LITTELFUSE INC | DPAK-3 | unknown | LITTELFUSE | TO-252AA | 3 | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 10 mA | 1.3 V | 20 mA | TO-252AA | R-PSSO-G2 | 2 mA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 4 A | 400 V | GULL WING | SINGLE | 40 | TRIAC | 40 V/us | 1.6 V | UL RECOGNIZED | 2 mA | 400 V | ||||||||||||||||
|
Q4008R4TP
Littelfuse Inc
|
$0.9961 | No | Yes | Active | 125 °C | HIGH RELIABILITY | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | not_compliant | LITTELFUSE | TO-220AB | 3 | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 25 mA | 1.3 V | 50 mA | TO-220AB | R-PSFM-T3 | 2 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | 8 A | 400 V | THROUGH-HOLE | SINGLE | 40 | TRIAC | 150 V/us | |||||||||||||||||||
|
Q4006N4RP
Littelfuse Inc
|
$1.0000 | No | Yes | Active | 125 °C | HIGH RELIABILITY | e3 | -40 °C | 125 °C | YES | MATTE TIN | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | unknown | LITTELFUSE | D2PAK | 4 | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 25 mA | 1.3 V | 50 mA | TO-263AB | R-PSSO-G2 | 2 mA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 6 A | 400 V | GULL WING | SINGLE | 40 | TRIAC | 120 V/us |