Filter Your Search
1 - 10 of 3,130 results
|
LP49-SR-FREQ4-15E1EE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 7 MHz | 6 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
LP49-18-FREQ4-15F1CG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 18 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 7 MHz | 6 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
SM13T2-18-FREQ4-15F1CB
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 45 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 20 MHz | 14 MHz | e4 | 45 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||
|
SM40-18-FREQ4-15G1JH
Pletronics Inc
|
Check for Price | No | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 7 MHz | 6 MHz | e1 | -30 °C | 75 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 | |||
|
SM40-18-FREQ4-15D1JH
Pletronics Inc
|
Check for Price | No | Obsolete | 15 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 18 pF | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 7 MHz | 6 MHz | e1 | -30 °C | 75 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 | |||
|
SM55-09-FREQ4-15G1CE
Pletronics Inc
|
Check for Price | No | No | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 9 pF | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 1 µW | 7 MHz | 6 MHz | 60 °C | SURFACE MOUNT | YES | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||
|
SM25-44-FREQ4-15H1GG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 44 pF | L11.6XB5.0XH2.9 (mm)/L0.457XB0.197XH0.114 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 27 MHz | 15 MHz | e3/e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.6XB5.0XH2.9 (mm)/L0.457XB0.197XH0.114 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
SM11T2-32-FREQ4-15G1LL
Pletronics Inc
|
Check for Price | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 90 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 20 MHz | 16 MHz | e4 | -40 °C | 90 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | unknown | 8541.60.00.80 | |||
|
LP24-09-FREQ4-15F1CB
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 9 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 45 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 7 MHz | 6 MHz | e3 | 45 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
SM40-18-FREQ4-15F1CG
Pletronics Inc
|
Check for Price | No | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 18 pF | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 7 MHz | 6 MHz | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.0XB4.8XH4.2 (mm)/L0.512XB0.189XH0.165 (inch) | PLETRONICS INC | MINIATURE, SMD, 4 PIN | unknown | 8541.60.00.80 |