Filter Your Search
1 - 10 of 3,280 results
|
Q44.999-JXS75P2-S-50/100-T1-3OT-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 44.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 7mm x 5mm x 1.8mm | 85 °C | SERIES - 3RD OVERTONE | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | JAUCH QUARTZ GMBH | SMD, 2 PIN | unknown | |||||||
|
Q44.9990-JXG75P2-12-30/100-T1-3OT-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 44.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | unknown | 8541.60.00.60 | |||||
|
Q44.999-JXS75P2-S-50/50-T1-3OT-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 44.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 7mm x 5mm x 1.8mm | 85 °C | SERIES - 3RD OVERTONE | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | JAUCH QUARTZ GMBH | SMD, 2 PIN | unknown | |||||||
|
Q44.9990-JXG75P4-10-30/30-3OT-HMR
Jauch Quartz America
|
Check for Price | Obsolete | 44.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 8 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||
|
Q44.9990-JXG75P2-12-50/100-T3-3OT-HMR
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 44.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
Q44.9990-JXG75P2-S-30/30-T1-3OT-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 44.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT; TR, 8 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
Q44.999-JXG75P2-10-50/50-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 44.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
FREQ449SMD/3/15/-20+70/32
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3 ppm | 0.0015 % | 1 PPM/YEAR | 150 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK; AMMO PACK; TAPE | 100 µW | 3.5 MHz | 3.21 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN | compliant | 8541.60.00.80 | |||||||
|
Q44.999-JXG75P2-30-50/100-30T-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 44.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | 30 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
Q44.999-JXG75P2-S-50/100-T2-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 44.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |