Filter Your Search
1 - 10 of 2,067 results
|
Q7.0-12-3/50-T2-7OT-TR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 7 MHz | 3 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7.0-12-30/30-T2-FU-TR
Jauch Quartz America
|
Check for Price | No | Active | 7 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7.0-12-3/5-T3-5OT-TR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 7 MHz | 3 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7.0-12-30/50-T3-5OT-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 7 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7.0-12-50/100-3OT-TA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 7 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7.0-12-3/30-T3-5OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 7 MHz | 3 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7012LH558V
Teccor
|
Check for Price | Obsolete | NO | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | TO-220AB | 3 | EAR99 | ISOLATED | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 12 A | UL RECOGNIZED | 700 V | THROUGH-HOLE | SINGLE | ALTERNISTOR TRIAC | |||||||||||||||||||||||
|
Q7010L552
Teccor
|
Check for Price | Transferred | 125 °C | -40 °C | 125 °C | NO | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | TO-220AB | 3 | EAR99 | ISOLATED | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 10 A | UL RECOGNIZED | 700 V | THROUGH-HOLE | SINGLE | TRIAC | 250 V/us | 50 mA | 2.5 V | 50 mA | 50 µA | |||||||||||||||
|
Q7.0-12-50/5-FU-TA
Jauch Quartz America
|
Check for Price | No | Active | 7 MHz | 50 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
Q7.0-12-50/30-7OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 7 MHz | 50 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 15 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 |