Filter Your Search
1 - 10 of 10 results
|
QAS25-100
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 100 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | |||
|
QAS25-30
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 30 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | |||
|
QAS25-50S
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 50 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | ||
|
QAS25-20
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 20 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | |||
|
QAS25-100S
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 100 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | ||
|
QAS25-50
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 50 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | |||
|
QAS25-20S
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 20 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | ||
|
QAS25-30S
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 30 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | ||
|
QAS25-75S
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 75 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 | ||
|
QAS25-75
Sensata Circuit Breakers
|
Check for Price | Active | 250 V | 300 V | 75 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 10000A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 18.5 mm | 17.5 mm | 26 mm | SENSATA TECHNOLOGIES INC | compliant | EAR99 |