Filter Your Search
1 - 10 of 98 results
|
M38510/01801BFA
Lansdale Semiconductor Inc
|
Check for Price | Active | 16 bit | 4 | 4X4 | 5 V | STANDARD SRAM | COMMON | 1 | 1 | 4 | 4 words | ASYNCHRONOUS | NO | PARALLEL | 4.5 V | 140 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-XDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
CD40208BFMS
Intersil Corporation
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
5962R9668201V9A
Harris Semiconductor
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | MULTI-PORT SRAM | 1 | 4 | 4 words | SYNCHRONOUS | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-XUUC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
100142DC
Texas Instruments
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 4.3 ns | CONTENT ADDRESSABLE SRAM | 1 | 4 | 4 words | ASYNCHRONOUS | PARALLEL | 288 µA | CMOS | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CD40108BDMS
Harris Semiconductor
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
100142QC
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4X4 | CONTENT ADDRESSABLE SRAM | 4 | 4 words | 288 µA | ECL100K | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||
|
CD40208BKMS
Intersil Corporation
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
MC14580BCP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 5 V | 1.3 µs | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 24 | |||||||
|
CD40208BHMS
Intersil Corporation
|
Check for Price | Obsolete | 16 bit | 4 | 4X4 | 5 V | 972 ns | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | MILITARY | X-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
MC14580BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 bit | 4 | 4X4 | 5 V | 1.3 µs | MULTI-PORT SRAM | 1 | 2 | 4 | 4 words | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 32.005 mm | 15.24 mm | MOTOROLA INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 |