Filter Your Search
1 - 4 of 4 results
|
QME48T20120-NGB0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-8 | compliant | |||||
|
QME48T20120-NGB0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | ROHS COMPLIANT PACKAGE-8 | not_compliant | EAR99 | |||||||||
|
QME48T20120-NGB0
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | BEL FUSE INC | MODULE-8 | not_compliant | EAR99 | |||||||||
|
QME48T20120-NGB0
Bel Power Solutions
|
Check for Price | No | No | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e0 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | MODULE-8 | compliant | EAR99 | MODULE | 8 |