Filter Your Search
1 - 10 of 13 results
|
QS4A101QG
Integrated Device Technology Inc
|
$1.7687 | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-16 | 16 | PCG16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
QS4A101QG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-16 | 16 | PCG16 | compliant | EAR99 | 8542.39.00.01 | |||
|
QS4A101QG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 17 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | QSOP | 16 | PCG16 | compliant | NLR | 8542390001 | Renesas Electronics | ||||
|
QS4A101QG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 17 Ω | 1 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | QSOP | 16 | PCG16 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
QS4A101Q8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | 17 Ω | CMOS | NC | 4 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
QS4A101Q
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | 15 Ω | 2 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 4 | 1 | 45 dB | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||||||||
|
IDTQS4A101QG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IDTQS4A101Q8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | YES | 17 Ω | 1 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | QSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
IDTQS4A101QG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 17 Ω | 1 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | GREEN, QSOP-16 | compliant | Renesas Electronics | ||||||||
|
QS4A101Q
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | YES | 15 Ω | 2 Ω | 6.5 ns | 6 ns | SPST | CMOS | NC | 4 | 1 | 45 dB | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP-16 | not_compliant | 8542.39.00.01 |