Filter Your Search
1 - 6 of 6 results
|
QS4A215Q1G
Integrated Device Technology Inc
|
$9.3980 | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 6 ns | 6 ns | 120 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 9 µA | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.24,16 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 400 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | QVSOP | QVSOP-48 | 48 | DJG48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IDTQS4A215Q1G8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6 ns | 6 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
QS4A215Q1G8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6 ns | 6 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 400 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | QVSOP | QVSOP-48 | 48 | DJG48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
IDTQS4A215Q1G
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 17 Ω | 1 Ω | 6 ns | 6 ns | 120 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 9 µA | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.24,16 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SSOP, SSOP48,.24,16 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
QS4A215Q1G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 17 Ω | 6 ns | 6 ns | 120 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 9 µA | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.24,16 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | QVSOP | 48 | DJG48 | compliant | NLR | 8542390001 | Renesas Electronics | ||||
|
QS4A215Q1G8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 17 Ω | 1 Ω | 6 ns | 6 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | RENESAS ELECTRONICS CORP | QVSOP | 48 | DJG48 | compliant | NLR | 8542390001 | Renesas Electronics |