Filter Your Search
1 - 2 of 2 results
|
QS54FCT574ATDB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 7.2 ns | 7.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP-20 | unknown | 8542.39.00.01 | ||||||
|
QS54FCT574ATDB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 7.2 ns | 1 | 8 | NO | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |