Filter Your Search
1 - 4 of 4 results
|
QS74FCT244CTP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.1 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP-20 | not_compliant | 8542.39.00.01 | ||||||
|
QS74FCT244CTP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 4.1 ns | 4.1 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP-20 | unknown | |||||||
|
QS74FCT244CTPB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 4.1 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||||||
|
QS74FCT244CTP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 4.1 ns | 2 | 4 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 |