Filter Your Search
1 - 3 of 3 results
|
QS74FCT2821ATPB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 10 | NO | DIP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||||||||
|
QS74FCT2821ATP
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 10 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 25 OHM OUTPUT SERIES RESISTOR | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | DIP-24 | 8542.39.00.01 | |||||||
|
QS74FCT2821ATP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10 ns | 1 | 10 | NO | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 25 OHM OUTPUT SERIES RESISTOR | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |